Part Details for AT110 by NKK Switches
Overview of AT110 by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X6804
|
Newark | Socket Wrench, Switch, Brass, Accessory Type:Socket Wrench, For Use With:Nkk Hb Series Switches, Product Range:At100 Series Rohs Compliant: Yes |Nkk Switches AT110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5900 / $6.1900 | Buy Now |
DISTI #
AT110-ND
|
DigiKey | WRENCH SOCKET BRASS FOR HB SER Min Qty: 1 Lead time: 9 Weeks Container: Box |
37 In Stock |
|
$2.9876 / $3.9100 | Buy Now |
DISTI #
633-AT110
|
Mouser Electronics | Switch Hardware SOCKET WRENCH HB RoHS: Compliant | 17 |
|
$3.5300 / $3.9400 | Buy Now |
DISTI #
70364709
|
RS | Accessory, Tool, Socket Wrench, Brass, Series HB | NKK Switches AT110 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.5900 | Buy Now |
DISTI #
AT110
|
TTI | Switch Hardware SOCKET WRENCH HB Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 5 In Stock |
|
$3.3200 / $3.9000 | Buy Now |
DISTI #
2374369
|
element14 Asia-Pacific | HB ILLUM PUSHBUTTON WRENCH RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.7304 / $4.1588 | Buy Now |
Part Details for AT110
AT110 CAD Models
AT110 Part Data Attributes:
|
AT110
NKK Switches
Buy Now
|
Compare Parts:
AT110
NKK Switches
|
Samacsys Manufacturer | NKK Switches |