Part Details for AT11-027-0405 by Amphenol Corporation
Overview of AT11-027-0405 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-2-104-05L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-1-104-05L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-0-104-05L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for AT11-027-0405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC6207
|
Avnet Americas | Contact removal tool, Size 4, 4 AWG - Bulk (Alt: 45AC6207) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 13 Partner Stock |
|
$1.0600 / $1.3500 | Buy Now |
DISTI #
AT11-027-0405
|
Avnet Americas | Contact removal tool, Size 4, 4 AWG - Bag (Alt: AT11-027-0405) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Container: Bag | 354 Factory Stock |
|
$0.8981 / $1.2827 | Buy Now |
DISTI #
654-AT11-027-0405
|
Mouser Electronics | Extraction, Removal & Insertion Tools RMOVL TOOL SZ4 4AWG RoHS: Compliant | 187 |
|
$0.9860 / $1.3800 | Buy Now |
Part Details for AT11-027-0405
AT11-027-0405 CAD Models
AT11-027-0405 Part Data Attributes
|
AT11-027-0405
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT11-027-0405
Amphenol Corporation
Tool And Machinery,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Connector Support Type | TOOL AND MACHINERY |