Part Details for AT10P-6.5DB30S500 by Tokyo Cosmos Electric Co Ltd
Overview of AT10P-6.5DB30S500 by Tokyo Cosmos Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for AT10P-6.5DB30S500
AT10P-6.5DB30S500 CAD Models
AT10P-6.5DB30S500 Part Data Attributes
|
AT10P-6.5DB30S500
Tokyo Cosmos Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AT10P-6.5DB30S500
Tokyo Cosmos Electric Co Ltd
Fixed Attenuator, 0MHz Min, 500MHz Max
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOKYO COSMOS ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
Attenuation-Nom | 6.5 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 23.01 dBm | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.5 |