Part Details for AT10-500-16 by Gates
Overview of AT10-500-16 by Gates
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT1048R-EL-E | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -16A 7Mohm Sop8 | |
HAT1044M-EL-E | Renesas Electronics Corporation | P Channel Power MOSFET | |
HAT1038R-EL-E | Renesas Electronics Corporation | Pch Dual Power Mosfet -60V -3.5A 150Mohm Sop8 |
Price & Stock for AT10-500-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73579597
|
RS | Synchro-Power Polyurethane Belts | Gates AT10-500-16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$29.1000 | RFQ |