Part Details for AT10 1860 3277ZA by OPTIBELT GmbH
Overview of AT10 1860 3277ZA by OPTIBELT GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT1048R-EL-E | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -16A 7Mohm Sop8 | |
HAT1044M-EL-E | Renesas Electronics Corporation | P Channel Power MOSFET | |
HAT1038R-EL-E | Renesas Electronics Corporation | Pch Dual Power Mosfet -60V -3.5A 150Mohm Sop8 |
Price & Stock for AT10 1860 3277ZA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT10-1860-32-77ZA
|
TME | Timing belt, AT10, W: 32mm, H: 5mm, Lw: 1860mm, Tooth height: 2.5mm Min Qty: 1 | 0 |
|
$87.2500 / $108.3100 | RFQ |