Part Details for AT10 1350 2577ZA by OPTIBELT GmbH
Overview of AT10 1350 2577ZA by OPTIBELT GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1350-ALD | Coilcraft Inc | Telecom Transformer, ROHS COMPLIANT | |
XAL1350-222MEB | Coilcraft Inc | General Purpose Inductor, | |
XAL1350-931MED | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for AT10 1350 2577ZA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT10-1350-25-77ZA
|
TME | Timing belt, AT10, W: 25mm, H: 5mm, Lw: 1350mm, Tooth height: 2.5mm Min Qty: 1 | 0 |
|
$56.4700 / $70.1000 | RFQ |