Part Details for AT10 1210 3277ZA by OPTIBELT GmbH
Overview of AT10 1210 3277ZA by OPTIBELT GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT10 1210 3277ZA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT10-1210-32-77ZA
|
TME | Timing belt, AT10, W: 32mm, H: 5mm, Lw: 1210mm, Tooth height: 2.5mm Min Qty: 1 | 0 |
|
$60.6100 / $75.2400 | RFQ |