Part Details for AT092 by NKK Switches
Overview of AT092 by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT092
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X6798
|
Newark | Yb Illum Pushbutton Mounting Hardware |Nkk Switches AT092 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7350 / $1.2100 | Buy Now |
DISTI #
AT092-ND
|
DigiKey | NUT MOUNTING KNURLED YB SERIES Min Qty: 1 Lead time: 13 Weeks Container: Bag |
549 In Stock |
|
$0.5363 / $0.8000 | Buy Now |
DISTI #
633-AT092
|
Mouser Electronics | Switch Hardware 18MM KNURLED NUT RoHS: Compliant | 141 |
|
$0.5310 / $0.7900 | Buy Now |
DISTI #
70364704
|
RS | Accessory, Hardware,18.0 Dia. Knurled Mounting Nut, Glass Fiber W/PBT, Series YB | NKK Switches AT092 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7170 / $0.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.4520 | Buy Now |
DISTI #
AT092
|
TTI | Switch Hardware 18MM KNURLED NUT Min Qty: 8 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.6480 / $0.6980 | Buy Now |
|
Powell Electronics | YB ILLUM PUSHBUTTON MOUNTING HARDWARE Min Qty: 1 | 229 |
|
$0.5800 | Buy Now |
Part Details for AT092
AT092 CAD Models
AT092 Part Data Attributes:
|
AT092
NKK Switches
Buy Now
|
Compare Parts:
AT092
NKK Switches
|
Samacsys Manufacturer | NKK Switches |