Part Details for AT0904AS-1000JN-91TR by Vishay Intertechnologies
Overview of AT0904AS-1000JN-91TR by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF191TRZ-EP | Analog Devices | PRECISION MICRO POWER VOLTAGE | |
PSAS4F3130091TR | Amphenol Communications Solutions | SAS/PCIe 4.0 (U.2 & U.3) Connectors, Storage & Server System, 68 Pin, Vertical, Surface Mount , Receptacle. | |
SAS3F5110191TR | Amphenol Communications Solutions | 12G SAS Vertical Receptacle HYBRID |
Price & Stock for AT0904AS-1000JN-91TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT0904AS-1000JN-91
|
Avnet Americas | AT0904AS-1000JN-91TR - Custom Tape W/Leader (Alt: AT0904AS-1000JN-91) Min Qty: 100 Package Multiple: 100 Container: Tape w/Leader | 0 |
|
$8.6474 | Buy Now |
DISTI #
71-AT0904AS1000JN91R
|
Mouser Electronics | Attenuators DC-18GHz 0904 10db 0.1W 5% AI2O3 Platinum Gold Wraparound RoHS: Not Compliant | 500 |
|
$7.1700 / $10.6100 | Buy Now |