Part Details for AT0805FRE072KL by YAGEO Corporation
Overview of AT0805FRE072KL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0805FRE072KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK4098
|
Newark | Res, 2K, 1%, 0.125W, Thin Film, 0805 Rohs Compliant: Yes |Yageo AT0805FRE072KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.1780 / $0.2570 | Buy Now |
DISTI #
13-AT0805FRE072KLTR-ND
|
DigiKey | RES 2K OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0928 | Buy Now |
DISTI #
AT0805FRE072KL
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 0805 2kOhm 1% Paper T/R - Tape and Reel (Alt: AT0805FRE072KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0674 | Buy Now |
DISTI #
603-AT0805FRE072KL
|
Mouser Electronics | Thin Film Resistors - SMD 0805 2kOhms 1.0% 50PPM 125mW AEC-Q200 RoHS: Compliant | 0 |
|
$0.0910 / $0.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0598 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 2K Ohms 1% 1/8W 50PPM AEC-Q200 SMT | 0 |
|
$0.1718 / $0.1976 | RFQ |
Part Details for AT0805FRE072KL
AT0805FRE072KL CAD Models
AT0805FRE072KL Part Data Attributes
|
AT0805FRE072KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0805FRE072KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AT0805FRE072KL
This table gives cross-reference parts and alternative options found for AT0805FRE072KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0805FRE072KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ALTE2001F50 | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AT0805FRE072KL vs RN732ALTE2001F50 |
RN732ATTE2001F50 | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AT0805FRE072KL vs RN732ATTE2001F50 |
WF08Q2001FTLQ | Fixed Resistor, Thin Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AT0805FRE072KL vs WF08Q2001FTLQ |
RN73H2ATTE2001F50 | Fixed Resistor, Metal Film, 0.125W, 2000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AT0805FRE072KL vs RN73H2ATTE2001F50 |
239040272002L | Fixed Resistor, Thin Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AT0805FRE072KL vs 239040272002L |
RN732ALTDD2001F50 | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AT0805FRE072KL vs RN732ALTDD2001F50 |
RN732ATTED2001F50 | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AT0805FRE072KL vs RN732ATTED2001F50 |
RT0805FCE2K0 | Fixed Resistor, Thin Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805 | YAGEO Corporation | AT0805FRE072KL vs RT0805FCE2K0 |
9T08052A2001FBPFT | Fixed Resistor, Thin Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AT0805FRE072KL vs 9T08052A2001FBPFT |
RN732ATTDD2001F50 | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AT0805FRE072KL vs RN732ATTDD2001F50 |