Part Details for AT0805DRE07374KL by YAGEO Corporation
Overview of AT0805DRE07374KL by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0805DRE07374KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT0805DRE07374KL-ND
|
DigiKey | RES SMD 374K OHM 0.5% 1/8W 0805 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0916 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0105 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 374K Ohms 0.5% 1/8W 50PPM AEC-Q200 | 0 |
|
$0.1774 / $0.2040 | RFQ |
Part Details for AT0805DRE07374KL
AT0805DRE07374KL CAD Models
AT0805DRE07374KL Part Data Attributes
|
AT0805DRE07374KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0805DRE07374KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 374000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 374000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AT0805DRE07374KL
This table gives cross-reference parts and alternative options found for AT0805DRE07374KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0805DRE07374KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBS10DTS3743 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 374000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | AT0805DRE07374KL vs RBS10DTS3743 |
RN73H2ATTD3743D50 | Fixed Resistor, Metal Film, 0.125W, 374000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AT0805DRE07374KL vs RN73H2ATTD3743D50 |
RTX053743DEP3 | Fixed Resistor, Thin Film, 0.125W, 374000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | AT0805DRE07374KL vs RTX053743DEP3 |
SF08Q3743DTLA | Fixed Resistor, Thin Film, 0.125W, 374000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AT0805DRE07374KL vs SF08Q3743DTLA |
RN732ATTDD3743D50 | Fixed Resistor, Thin Film, 0.1W, 374000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AT0805DRE07374KL vs RN732ATTDD3743D50 |
9T08052A3743DBPFT | Fixed Resistor, Thin Film, 0.125W, 374000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AT0805DRE07374KL vs 9T08052A3743DBPFT |
RN732ATTED3743D50 | Fixed Resistor, Thin Film, 0.1W, 374000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AT0805DRE07374KL vs RN732ATTED3743D50 |
RN73H2ATTE3743D50 | Fixed Resistor, Metal Film, 0.125W, 374000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AT0805DRE07374KL vs RN73H2ATTE3743D50 |
ARG05DTD3743 | Fixed Resistor, Thin Film, 0.125W, 374000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AT0805DRE07374KL vs ARG05DTD3743 |
RN73R2ATTP3743D50 | Fixed Resistor, Metal Film, 0.125W, 374000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AT0805DRE07374KL vs RN73R2ATTP3743D50 |