Part Details for AT0805DRD07422KL by YAGEO Corporation
Overview of AT0805DRD07422KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0805DRD07422KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT0805DRD07422KL-ND
|
DigiKey | RES SMD 422K OHM 0.5% 1/8W 0805 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0694 | Buy Now |
DISTI #
AT0805DRD07422KL
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 0805 422kOhm 0.5% Paper T/R - Tape and Reel (Alt: AT0805DRD07422KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0501 | Buy Now |
DISTI #
603-AT0805DRD07422KL
|
Mouser Electronics | Thin Film Resistors - SMD 0805 422kOhms 0.5% 25PPM 422kOhms AECQ2 RoHS: Compliant | 0 |
|
$0.0670 / $0.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0444 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 422K Ohms 0.5% 1/8W 25PPM AEC-Q200 | 0 |
|
$0.1276 / $0.1467 | RFQ |
Part Details for AT0805DRD07422KL
AT0805DRD07422KL CAD Models
AT0805DRD07422KL Part Data Attributes
|
AT0805DRD07422KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0805DRD07422KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 422000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 422000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AT0805DRD07422KL
This table gives cross-reference parts and alternative options found for AT0805DRD07422KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0805DRD07422KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX054223DDP2 | Fixed Resistor, Thin Film, 0.125W, 422000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | AT0805DRD07422KL vs RTX054223DDP2 |
AS0805E4223D-T5 | Fixed Resistor, Thin Film, 0.125W, 422000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | AT0805DRD07422KL vs AS0805E4223D-T5 |
RN732ATTE4223D25 | Fixed Resistor, Thin Film, 0.1W, 422000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AT0805DRD07422KL vs RN732ATTE4223D25 |
RN732ALTD4223D25 | Fixed Resistor, Thin Film, 0.1W, 422000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AT0805DRD07422KL vs RN732ALTD4223D25 |
RTX054223DDP4 | Fixed Resistor, Thin Film, 0.125W, 422000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | AT0805DRD07422KL vs RTX054223DDP4 |
RN73H2ATTE4223D25 | Fixed Resistor, Metal Film, 0.125W, 422000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AT0805DRD07422KL vs RN73H2ATTE4223D25 |
WF08R4223DALQ | Fixed Resistor, Thin Film, 0.125W, 422000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AT0805DRD07422KL vs WF08R4223DALQ |
SF08R4223DTLA | Fixed Resistor, Thin Film, 0.125W, 422000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AT0805DRD07422KL vs SF08R4223DTLA |
RN732ALTE4223D25 | Fixed Resistor, Thin Film, 0.1W, 422000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AT0805DRD07422KL vs RN732ALTE4223D25 |
RT0805DCD422K | Fixed Resistor, Thin Film, 0.125W, 422000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | AT0805DRD07422KL vs RT0805DCD422K |