Part Details for AT0805DRD0727KL by YAGEO Corporation
Overview of AT0805DRD0727KL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0805DRD0727KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(2012) 0805 27K Ohms 0.5% 1/8W 25PPM AEC-Q200 | 0 |
|
$0.1326 / $0.1525 | RFQ |
Part Details for AT0805DRD0727KL
AT0805DRD0727KL CAD Models
AT0805DRD0727KL Part Data Attributes
|
AT0805DRD0727KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0805DRD0727KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 27000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 27000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AT0805DRD0727KL
This table gives cross-reference parts and alternative options found for AT0805DRD0727KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0805DRD0727KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ATTD2702D25 | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AT0805DRD0727KL vs RN732ATTD2702D25 |
RN732ALTD2702D25 | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AT0805DRD0727KL vs RN732ALTD2702D25 |
WF08R2702DTLQ | Fixed Resistor, Thin Film, 0.125W, 27000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AT0805DRD0727KL vs WF08R2702DTLQ |
RP73F2A27KDTN | Fixed Resistor, Thin Film, 0.125W, 27000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805 | TE Connectivity | AT0805DRD0727KL vs RP73F2A27KDTN |
SF08R2702DTLQ | Fixed Resistor, Thin Film, 0.125W, 27000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AT0805DRD0727KL vs SF08R2702DTLQ |
RN732ATTE2702D25 | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AT0805DRD0727KL vs RN732ATTE2702D25 |
RTX052702DDP4 | Fixed Resistor, Thin Film, 0.125W, 27000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | AT0805DRD0727KL vs RTX052702DDP4 |
RTX052702DDP3 | Fixed Resistor, Thin Film, 0.125W, 27000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | AT0805DRD0727KL vs RTX052702DDP3 |
RN732ALTED2702D25 | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AT0805DRD0727KL vs RN732ALTED2702D25 |
239060162703L | Fixed Resistor, Thin Film, 0.125W, 27000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AT0805DRD0727KL vs 239060162703L |