Part Details for AT0805BRD071ML by YAGEO Corporation
Overview of AT0805BRD071ML by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0805BRD071ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK1693
|
Newark | Res, 1M, 0.1%, 0.125W, Thin Film, 0805, Resistance:1Mohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo AT0805BRD071ML Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1370 / $0.1780 | Buy Now |
DISTI #
58AK7468
|
Newark | Res, 1M, 0.1%, 0.125W, Thin Film, 0805, Resistance:1Mohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo AT0805BRD071ML Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1780 | Buy Now |
DISTI #
13-AT0805BRD071MLCT-ND
|
DigiKey | RES SMD 1M OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9850 In Stock |
|
$0.1539 / $0.5400 | Buy Now |
DISTI #
AT0805BRD071ML
|
Avnet Americas | SMD Chip Resistor, 1 MOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Stability Precision - Tape and Reel (Alt: AT0805BRD071ML) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.1185 / $0.1238 | Buy Now |
DISTI #
603-AT0805BRD071ML
|
Mouser Electronics | Thin Film Resistors - SMD 1 Mohm 0.1% Tol. AEC-Q200 RoHS: Compliant | 18177 |
|
$0.1210 / $0.4300 | Buy Now |
DISTI #
V36:1790_14156014
|
Arrow Electronics | Res Thin Film 0805 1M Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Medical RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2329 | Americas - 300000 |
|
$0.1137 | Buy Now |
|
Future Electronics | RES SMD 1M OHM 0.1% 1/8W 0805 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.1004 | Buy Now |
DISTI #
70815089
|
Verical | Res Thin Film 0805 1M Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Medical RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2329 | Americas - 300000 |
|
$0.1137 | Buy Now |
|
Bristol Electronics | 2700 |
|
RFQ | ||
|
Quest Components | 1360 |
|
$0.2100 / $0.7000 | Buy Now |
Part Details for AT0805BRD071ML
AT0805BRD071ML CAD Models
AT0805BRD071ML Part Data Attributes
|
AT0805BRD071ML
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0805BRD071ML
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AT0805BRD071ML
This table gives cross-reference parts and alternative options found for AT0805BRD071ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0805BRD071ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX051004BDP4 | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | AT0805BRD071ML vs RTX051004BDP4 |
SF08R1004ATLA | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AT0805BRD071ML vs SF08R1004ATLA |
WF08R1004BTL | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | AT0805BRD071ML vs WF08R1004BTL |
CRT0805-BY-1004EST | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | AT0805BRD071ML vs CRT0805-BY-1004EST |
RN73R2ATTP1004B25 | Fixed Resistor, Metal Film, 0.125W, 1000000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AT0805BRD071ML vs RN73R2ATTP1004B25 |
AS0805E1004B-T5 | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | AT0805BRD071ML vs AS0805E1004B-T5 |
RN73H2ATTE1004B25 | Fixed Resistor, Metal Film, 0.125W, 1000000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AT0805BRD071ML vs RN73H2ATTE1004B25 |
WF08R1004BALQ | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AT0805BRD071ML vs WF08R1004BALQ |
RTX051004BDP3 | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | AT0805BRD071ML vs RTX051004BDP3 |
WF08R1004BTLQ | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AT0805BRD071ML vs WF08R1004BTLQ |