Part Details for AT0805BRD071KL by YAGEO Corporation
Overview of AT0805BRD071KL by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0805BRD071KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK0950
|
Newark | Thin Film Chip Resistors Automotive Grade Rohs Compliant: Yes |Yageo AT0805BRD071KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1780 | Buy Now |
DISTI #
49AK0951
|
Newark | Thin Film Chip Resistors Automotive Grade Rohs Compliant: Yes |Yageo AT0805BRD071KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1370 / $0.1780 | Buy Now |
DISTI #
YAG4150CT-ND
|
DigiKey | RES SMD 1K OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13655 In Stock |
|
$0.1489 / $0.4500 | Buy Now |
DISTI #
AT0805BRD071KL
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ? 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Stability Precision - Tape and Reel (Alt: AT0805BRD071KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.1132 | Buy Now |
DISTI #
603-AT0805BRD071KL
|
Mouser Electronics | Thin Film Resistors - SMD 1 Kohm 0.1% Tol. AEC-Q200 RoHS: Compliant | 3893 |
|
$0.1460 / $0.4400 | Buy Now |
DISTI #
V72:2272_14156013
|
Arrow Electronics | Res Thin Film 0805 1K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1832 Container: Cut Strips | Americas - 830 |
|
$0.0270 / $0.1344 | Buy Now |
|
Future Electronics | RES SMD 1K OHM 0.1% 1/8W 0805 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 5000Reel |
|
$0.1110 / $0.1180 | Buy Now |
DISTI #
30323390
|
Verical | Res Thin Film 0805 1K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Medical RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 1832 | Americas - 830 |
|
$0.0270 | Buy Now |
DISTI #
SMC-AT0805BRD071KL
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 51038 |
|
RFQ | |
DISTI #
AT0805BRD071KL
|
Avnet Abacus | - Tape and Reel (Alt: AT0805BRD071KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for AT0805BRD071KL
AT0805BRD071KL CAD Models
AT0805BRD071KL Part Data Attributes
|
AT0805BRD071KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0805BRD071KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AT0805BRD071KL
This table gives cross-reference parts and alternative options found for AT0805BRD071KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0805BRD071KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCWF08R1001BTL | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | AT0805BRD071KL vs MCWF08R1001BTL |
RN732ALTD1001A25 | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AT0805BRD071KL vs RN732ALTD1001A25 |
AMF08051K0.1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | AT0805BRD071KL vs AMF08051K0.1%25PPM/KNP10 |
AMF08051K0.1%25PPM/KNS | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | AT0805BRD071KL vs AMF08051K0.1%25PPM/KNS |
RN732ATTED1001B25 | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AT0805BRD071KL vs RN732ATTED1001B25 |
239060131002L | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AT0805BRD071KL vs 239060131002L |
AMF08051K0.05%25PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | AT0805BRD071KL vs AMF08051K0.05%25PPM/KNP5 |
RN73H2ATTD1001B25 | Fixed Resistor, Metal Film, 0.125W, 1000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AT0805BRD071KL vs RN73H2ATTD1001B25 |
RBS10BTP1001 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | AT0805BRD071KL vs RBS10BTP1001 |
SF08R1001BTL | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AT0805BRD071KL vs SF08R1001BTL |