Part Details for AT0805BRD07150KL by YAGEO Corporation
Overview of AT0805BRD07150KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0805BRD07150KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG4147CT-ND
|
DigiKey | RES SMD 150K OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1561 / $0.4200 | Buy Now |
DISTI #
AT0805BRD07150KL
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 0805 150kOhm 0.1% Paper T/R - Tape and Reel (Alt: AT0805BRD07150KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.1132 | Buy Now |
DISTI #
603-AT0805BRD07150KL
|
Mouser Electronics | Thin Film Resistors - SMD 150 Kohms 0.1% Tol. AEC-Q200 RoHS: Compliant | 3584 |
|
$0.1530 / $0.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.1004 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 150K Ohms 1% 1/8W 25PPM AEC-Q200 S | 0 |
|
$0.2885 / $0.3318 | RFQ |
Part Details for AT0805BRD07150KL
AT0805BRD07150KL CAD Models
AT0805BRD07150KL Part Data Attributes
|
AT0805BRD07150KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0805BRD07150KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 150000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AT0805BRD07150KL
This table gives cross-reference parts and alternative options found for AT0805BRD07150KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0805BRD07150KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCWF08R1503BTL | Fixed Resistor, Thin Film, 0.125W, 150000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | AT0805BRD07150KL vs MCWF08R1503BTL |
RTX051503BDP3 | Fixed Resistor, Thin Film, 0.125W, 150000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | AT0805BRD07150KL vs RTX051503BDP3 |
CRT0805-BY-1503EST | Fixed Resistor, Thin Film, 0.125W, 150000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | AT0805BRD07150KL vs CRT0805-BY-1503EST |
WF08R1503BTLQ | Fixed Resistor, Thin Film, 0.125W, 150000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AT0805BRD07150KL vs WF08R1503BTLQ |
SF08R1503BTL | Fixed Resistor, Thin Film, 0.125W, 150000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AT0805BRD07150KL vs SF08R1503BTL |
RN732ALTE1503B25 | Fixed Resistor, Thin Film, 0.1W, 150000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AT0805BRD07150KL vs RN732ALTE1503B25 |
RT0805WRD07150KL | Fixed Resistor, Thin Film, 0.125W, 150000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AT0805BRD07150KL vs RT0805WRD07150KL |
WF08R1503BTL | Fixed Resistor, Thin Film, 0.125W, 150000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | AT0805BRD07150KL vs WF08R1503BTL |
RN73H2ATTD1503B25 | Fixed Resistor, Metal Film, 0.125W, 150000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AT0805BRD07150KL vs RN73H2ATTD1503B25 |
WF08R1503ATLQ | Fixed Resistor, Thin Film, 0.125W, 150000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AT0805BRD07150KL vs WF08R1503ATLQ |