Part Details for AT0805BRD0712KL by YAGEO Corporation
Overview of AT0805BRD0712KL by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0805BRD0712KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK3792
|
Newark | Res, 12K, 0.1%, 0.125W, Thin Film, 0805, Resistance:12Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo AT0805BRD0712KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1780 | Buy Now |
DISTI #
59AK5844
|
Newark | Res, 12K, 0.1%, 0.125W, Thin Film, 0805, Resistance:12Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo AT0805BRD0712KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1370 / $0.1780 | Buy Now |
DISTI #
AT0805BRD0712KL-ND
|
DigiKey | RES SMD 12K OHM 0.1% 1/8W 0805 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1571 | Buy Now |
DISTI #
AT0805BRD0712KL
|
Avnet Americas | SMD Chip Resistor, 12 kOhm, ? 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Stability Precision - Tape and Reel (Alt: AT0805BRD0712KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.1145 | Buy Now |
DISTI #
603-AT0805BRD0712KL
|
Mouser Electronics | Thin Film Resistors - SMD 12 Kohms 0.1% Tol. AEC-Q200 RoHS: Compliant | 0 |
|
$0.1540 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.1004 | Buy Now |
DISTI #
AT0805BRD0712KL
|
Avnet Abacus | SMD Chip Resistor, 12 kOhm, � 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Stability Precision - Tape and Reel (Alt: AT0805BRD0712KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 12K Ohms 1% 1/8W 25PPM AEC-Q200 SM | 0 |
|
$0.2885 / $0.3318 | RFQ |
Part Details for AT0805BRD0712KL
AT0805BRD0712KL CAD Models
AT0805BRD0712KL Part Data Attributes
|
AT0805BRD0712KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0805BRD0712KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 12000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AT0805BRD0712KL
This table gives cross-reference parts and alternative options found for AT0805BRD0712KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0805BRD0712KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ATTD1202A25 | Fixed Resistor, Thin Film, 0.1W, 12000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AT0805BRD0712KL vs RN732ATTD1202A25 |
AMF080512K0.05%25PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 12000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | AT0805BRD0712KL vs AMF080512K0.05%25PPM/KKP20 |
RT0805WRD1012KL | Fixed Resistor, Thin Film, 0.125W, 12000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AT0805BRD0712KL vs RT0805WRD1012KL |
RT0805BRD1312KL | Fixed Resistor, Thin Film, 0.125W, 12000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AT0805BRD0712KL vs RT0805BRD1312KL |
RN732ALTED1202A25 | Fixed Resistor, Thin Film, 0.1W, 12000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AT0805BRD0712KL vs RN732ALTED1202A25 |
RN10B1202CT-LF | Fixed Resistor, Thin Film, 0.125W, 12000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | AT0805BRD0712KL vs RN10B1202CT-LF |
RN73H2ATTE1202B25 | Fixed Resistor, Metal Film, 0.125W, 12000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AT0805BRD0712KL vs RN73H2ATTE1202B25 |
9T08052A1202BAPFT | Fixed Resistor, Thin Film, 0.125W, 12000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AT0805BRD0712KL vs 9T08052A1202BAPFT |
RN732ALTE1202B25 | Fixed Resistor, Thin Film, 0.1W, 12000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AT0805BRD0712KL vs RN732ALTE1202B25 |
AMF080512K0.05%25PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 12000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | AT0805BRD0712KL vs AMF080512K0.05%25PPM/KKS |