Part Details for AT079A by NKK Switches
Results Overview of AT079A by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT079A Information
AT079A by NKK Switches is an LCD Display.
LCD Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for AT079A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X6791
|
Newark | Screw-On Cap, 10Mm Dia, Black, Pb Switch, For Use With:Nkk Mb 2000 Series Miniature Pushbutton Swit... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 / $2.6000 | Buy Now |
DISTI #
360-2551-ND
|
DigiKey | CAP PUSHBUTTON ROUND BLACK Min Qty: 1 Lead time: 18 Weeks Container: Box |
260 In Stock |
|
$1.0522 / $1.5200 | Buy Now |
DISTI #
633-AT079A
|
Mouser Electronics | Switch Bezels / Switch Caps .394" RND BLK CAP RoHS: Compliant | 57 |
|
$1.0500 / $1.4800 | Buy Now |
DISTI #
70364701
|
RS | Accessory,.394 Dia. (10.0mm) Screw-On Cap, Polystyrene, Black, Series MB20, SCB, WB | NKK Switches A... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 25 |
|
$1.1300 / $1.5000 | Buy Now |
DISTI #
AT079A
|
TTI | Switch Bezels / Switch Caps .394" RND BLK CAP Min Qty: 4 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.0900 / $1.4000 | Buy Now |
|
Powell Electronics | MB20 PUSHBUTTON CAP Min Qty: 1 | 7694 |
|
$1.0100 / $1.4700 | Buy Now |
Part Details for AT079A
AT079A CAD Models
AT079A Part Data Attributes
|
AT079A
NKK Switches
Buy Now
|
Compare Parts:
AT079A
NKK Switches
Select a part to compare: |
Samacsys Manufacturer | NKK Switches |