Part Details for AT06GY-4S-N-TPE-M10 by Amphenol Corporation
Overview of AT06GY-4S-N-TPE-M10 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT06GY-4S-N-TPE-M10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ6867
|
Avnet Americas | Cable Assembly, Receptacle to Free End, 32.8 ft, 10 m, Black, AT Series - Bulk (Alt: 70AJ6867) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 6 Days Container: Bulk | 8 Partner Stock |
|
$69.4300 / $90.3100 | Buy Now |
DISTI #
AT06GY-4S-N-TPE-M1
|
Avnet Americas | Cable Assembly, Receptacle to Free End, 32.8 ft, 10 m, Black, AT Series - Boxed Product (Development Kits) (Alt: AT06GY-4S-N-TPE-M1) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Box | 4 Factory Stock |
|
$50.8815 / $63.1937 | Buy Now |
DISTI #
654-AT06GY4SNTPEM10
|
Mouser Electronics | Rectangular Cable Assemblies 4 Position Plug Single-Ended Molded Cable Assembly. Black TPE, Uses Connector AT06-4S, 10 Meter Length RoHS: Compliant | 44 |
|
$50.6200 / $74.9700 | Buy Now |
DISTI #
81418777
|
Verical | Cable Assembly Molded 10m 18AWG Wire to Board 4 POS F Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$88.5038 | Buy Now |
DISTI #
63064639
|
Verical | Cable Assembly Molded 10m 18AWG Wire to Board 4 POS F Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2233 | Americas - 2 |
|
$44.2067 | Buy Now |