Part Details for AT06GY-3S-N-TPE-M2 by Amphenol Corporation
Overview of AT06GY-3S-N-TPE-M2 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT06GY-3S-N-TPE-M2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ6863
|
Avnet Americas | Cable Assembly, Receptacle to Free End, 6.6 ft, 2 m, Black, AT Series - Bulk (Alt: 70AJ6863) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 6 Days Container: Bulk | 20 Partner Stock |
|
$17.7600 / $21.0800 | Buy Now |
DISTI #
AT06GY-3S-N-TPE-M2
|
Avnet Americas | Cable Assembly, Receptacle to Free End, 6.6 ft, 2 m, Black, AT Series - Boxed Product (Development Kits) (Alt: AT06GY-3S-N-TPE-M2) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Box | 0 |
|
$12.4470 / $15.4589 | Buy Now |
DISTI #
654-AT06GY3SNTPEM2
|
Mouser Electronics | Rectangular Cable Assemblies 3 Position Plug Single-Ended Molded Cable Assembly. Black TPE, Uses Connector AT06-3S, 2 Meter Length RoHS: Compliant | 0 |
|
$15.3700 / $19.5300 | Order Now |
DISTI #
60976769
|
Verical | Cable Assembly Molded 2m 18AWG Wire to Board 3 POS F Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 20 |
|
$7.7090 | Buy Now |
DISTI #
80599131
|
Verical | Cable Assembly Molded 2m 18AWG Wire to Board 3 POS F Box RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 20 |
|
$18.0509 / $19.8229 | Buy Now |
DISTI #
C1S116736564320
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 20 |
|
$10.3000 | Buy Now |