Part Details for AT06GY-12SA-N-TPE-M10 by Amphenol Sine Systems
Overview of AT06GY-12SA-N-TPE-M10 by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL71090SEHX12SAMPLE | Renesas Electronics Corporation | Radiation Hardened Ultra-Low Noise, Precision Voltage Reference, , /Die Waffle Pack |
Price & Stock for AT06GY-12SA-N-TPE-M10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ6852
|
Newark | Cable Assy, 12P Rcpt-Free End, 10M, Connector To Connector:Receptacle To Free End, Cable Length - Imperial:32.8Ft, Cable Length - Metric:10M, Jacket Color:Black, Product Range:At Series Rohs Compliant: Yes |Amphenol Sine/tuchel AT06GY-12SA-N-TPE-M10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$167.5700 | Buy Now |
DISTI #
889-AT06GY-12SA-N-TPE-M10-ND
|
DigiKey | 12 POSITION PLUG SINGLE-ENDED MO Min Qty: 1 Lead time: 18 Weeks Container: Box |
4 In Stock |
|
$181.3718 / $270.4200 | Buy Now |
DISTI #
73212757
|
RS | 12 Position Plug Single-Ended Molded, Black TPE, Connector AT06-12SA, 10 Meter | Amphenol Sine Systems AT06GY-12SA-N-TPE-M10 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$289.1500 | RFQ |
DISTI #
AMEAT06GY-12SA-N-TPE-M10
|
Heilind Electronics | MOLDD CBL,12P PLUG,10.0M L,BLK SNGL END,AT06-12SA GRY CONN | Americas - 1 in Stock |
|
$147.4047 / $213.6450 | Buy Now |
|
Onlinecomponents.com | 12 Position Plug Single-Ended Molded Cable Assembly. Black TPE, Uses Connector AT06-12SA, 10 Meter Length RoHS: Compliant | 0 |
|
$157.2300 / $200.6100 | Buy Now |
DISTI #
AMEAT06GY-12SA-N-TPE-M10
|
Interstate Connecting Components | MOLDD CBL,12P PLUG,10.0M L,BLK SNGL END,AT06-12SA GRY CONN | 0 |
|
$147.4047 / $213.6450 | Buy Now |