Part Details for AT064-1 by NKK Switches
Overview of AT064-1 by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT064-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X6778
|
Newark | Panel Frame, Black, Rocker Switch, For Use With:Nkk M Series Rocker Switch, Accessory Type:Panel Frame, Product Range:- Rohs Compliant: Yes |Nkk Switches AT064-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7760 / $1.2800 | Buy Now |
DISTI #
360-2549-ND
|
DigiKey | FRAME PANEL .365" 2.3MM M SER Min Qty: 1 Lead time: 10 Weeks Container: Box |
381 In Stock |
|
$0.4469 / $0.6700 | Buy Now |
DISTI #
633-AT064-1
|
Mouser Electronics | Switch Hardware PANEL FRAME .365" RoHS: Compliant | 149 |
|
$0.4460 / $0.6100 | Buy Now |
DISTI #
70364691
|
RS | Accessory,.365 Panel Frame for Rockers and Paddles, Black,1.2 to 2.3mm, Series M | NKK Switches AT064-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 100 |
|
$0.4200 | Buy Now |
|
Future Electronics | MOUNTING FRAME RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.4850 / $0.5800 | Buy Now |
DISTI #
AT064-1
|
TTI | Switch Hardware PANEL FRAME .365" Min Qty: 9 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$0.6090 | Buy Now |
Part Details for AT064-1
AT064-1 CAD Models
AT064-1 Part Data Attributes:
|
AT064-1
NKK Switches
Buy Now
|
Compare Parts:
AT064-1
NKK Switches
|
Samacsys Manufacturer | NKK Switches |