Part Details for AT0603T05ECAC7 by Kyocera AVX Components
Overview of AT0603T05ECAC7 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0603T05ECAC7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT0603T05ECAC7-ND
|
DigiKey | RF ATTENUATOR 5DB 50OHM Min Qty: 100 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.6955 | Buy Now |
DISTI #
AT0603T05ECAC7
|
Avnet Americas | Chip Attenuator 20GHz 5dB 3-Pin 0603 Cap Pack - Waffle Pack (Alt: AT0603T05ECAC7) Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ | |
DISTI #
581-AT0603T05ECAC7
|
Mouser Electronics | Attenuators 5db 1W 0603 DC to 20GHz RoHS: Compliant | 0 |
|
$9.4300 / $10.7000 | Order Now |
DISTI #
AT0603T05ECAC7
|
Richardson RFPD | ATTENUATOR - PCB MOUNT RoHS: Compliant Min Qty: 100 | 0 |
|
$8.7500 / $10.7000 | Buy Now |
Part Details for AT0603T05ECAC7
AT0603T05ECAC7 CAD Models
AT0603T05ECAC7 Part Data Attributes
|
AT0603T05ECAC7
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AT0603T05ECAC7
Kyocera AVX Components
Fixed Attenuator, 0MHz Min, 20000MHz Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Attenuation-Nom | 5 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Screening Level | MIL-STD-883 | |
Surface Mount | YES | |
Technology | AIN | |
Terminal Finish | GOLD | |
VSWR-Max | 1.25 |