Part Details for AT0603T02ECATD by Kyocera AVX Components
Overview of AT0603T02ECATD by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0603T02ECATD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT0603T02ECATD-ND
|
DigiKey | RF ATTENUATOR 2DB 50OHM Min Qty: 1000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.8907 | Buy Now |
DISTI #
AT0603T02ECATD
|
Avnet Americas | Chip Attenuator 20GHz 2dB 3-Pin 0603 T/R - Tape and Reel (Alt: AT0603T02ECATD) Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-AT0603T02ECATD
|
Mouser Electronics | Attenuators 2db 1W 0603 DC to 20GHz RoHS: Compliant | 0 |
|
$8.7100 / $13.7500 | Order Now |
DISTI #
AT0603T02ECATD
|
Richardson RFPD | ATTENUATOR - PCB MOUNT RoHS: Compliant Min Qty: 1000 | 0 |
|
$8.7500 | Buy Now |
Part Details for AT0603T02ECATD
AT0603T02ECATD CAD Models
AT0603T02ECATD Part Data Attributes
|
AT0603T02ECATD
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AT0603T02ECATD
Kyocera AVX Components
Fixed Attenuator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Fiber Optic Device Type | FIXED ATTENUATOR | |
JESD-609 Code | e4 | |
Terminal Finish | Gold (Au) |