Part Details for AT0603FRE07374RL by YAGEO Corporation
Overview of AT0603FRE07374RL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0603FRE07374RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AT0603FRE07374RL-ND
|
DigiKey | RES 374 OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0234 | Buy Now |
DISTI #
AT0603FRE07374RL
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 0603 374Ohm 1% Paper T/R - Tape and Reel (Alt: AT0603FRE07374RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0121 | Buy Now |
DISTI #
603-AT0603FRE07374RL
|
Mouser Electronics | Thin Film Resistors - SMD 0603 374Ohms 1 % 50PPM 100mW AEC-Q200 RoHS: Compliant | 0 |
|
$0.0160 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0108 | Buy Now |
DISTI #
AT0603FRE07374RL
|
Avnet Abacus | (Alt: AT0603FRE07374RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 374 Ohms 1% 1/10W 50PPM AEC-Q200 S | 0 |
|
$0.0321 / $0.0392 | RFQ |
Part Details for AT0603FRE07374RL
AT0603FRE07374RL CAD Models
AT0603FRE07374RL Part Data Attributes
|
AT0603FRE07374RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0603FRE07374RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 374ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 374 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AT0603FRE07374RL
This table gives cross-reference parts and alternative options found for AT0603FRE07374RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0603FRE07374RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603M-3740-FB50Q | Fixed Resistor, Thin Film, 0.1W, 374ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | AT0603FRE07374RL vs BLU0603M-3740-FB50Q |
239040373741L | Fixed Resistor, Thin Film, 0.1W, 374ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | AT0603FRE07374RL vs 239040373741L |
TP0350F3740R4E | Fixed Resistor, Thin Film, 0.1W, 374ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AT0603FRE07374RL vs TP0350F3740R4E |
AR03FBDX3740 | Fixed Resistor, Thin Film, 0.1W, 374ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AT0603FRE07374RL vs AR03FBDX3740 |
RN73R1JTTP3740F50 | Fixed Resistor, Metal Film, 0.1W, 374ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AT0603FRE07374RL vs RN73R1JTTP3740F50 |
BLU0603P-3740-FT50W | Fixed Resistor, Thin Film, 0.1W, 374ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | AT0603FRE07374RL vs BLU0603P-3740-FT50W |
RT0603FRE13374RL | Fixed Resistor, Thin Film, 0.1W, 374ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AT0603FRE07374RL vs RT0603FRE13374RL |
RN731JLTD3740F50 | Fixed Resistor, Thin Film, 0.063W, 374ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AT0603FRE07374RL vs RN731JLTD3740F50 |
SF06Q3740FTLA | Fixed Resistor, Thin Film, 0.1W, 374ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AT0603FRE07374RL vs SF06Q3740FTLA |
CRT0603-FZ-3740EST | Fixed Resistor, Thin Film, 0.1W, 374ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | AT0603FRE07374RL vs CRT0603-FZ-3740EST |