Part Details for AT0603FRE0710KL by YAGEO Corporation
Overview of AT0603FRE0710KL by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0603FRE0710KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK0947
|
Newark | Res, 10K, 1%, 0.1W, Thin Film, 0603, Resistance:10Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo AT0603FRE0710KL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0280 | Buy Now |
DISTI #
49AK0946
|
Newark | Res, 10K, 1%, 0.1W, Thin Film, 0603, Resistance:10Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo AT0603FRE0710KL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0300 | Buy Now |
DISTI #
47AK3548
|
Newark | Res, 10K, 1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo AT0603FRE0710KL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0490 / $0.1320 | Buy Now |
DISTI #
YAG2122CT-ND
|
DigiKey | RES SMD 10K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16410 In Stock |
|
$0.0165 / $0.1000 | Buy Now |
DISTI #
AT0603FRE0710KL
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Stability Precision - Tape and Reel (Alt: AT0603FRE0710KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0127 / $0.0133 | Buy Now |
DISTI #
603-AT0603FRE0710KL
|
Mouser Electronics | Thin Film Resistors - SMD 10 Kohms 1% Tol. AEC-Q200 RoHS: Compliant | 3684 |
|
$0.0160 / $0.1000 | Buy Now |
|
Future Electronics | AT Series 0603 10 kOhm ±1 % 0.1 W ±50 ppm/°C Auto Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 10000Reel |
|
$0.0097 / $0.0116 | Buy Now |
|
Bristol Electronics | 67517 |
|
RFQ | ||
DISTI #
AT0603FRE0710KL
|
TTI | Thin Film Resistors - SMD 10 Kohms 1% Tol. AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0116 / $0.0130 | Buy Now |
DISTI #
WPR10013
|
Rutronik | AT0603 10K 1% 0,1W TK50 AUTOMO RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 5000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0129 / $0.0139 | Buy Now |
Part Details for AT0603FRE0710KL
AT0603FRE0710KL CAD Models
AT0603FRE0710KL Part Data Attributes:
|
AT0603FRE0710KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0603FRE0710KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AT0603FRE0710KL
This table gives cross-reference parts and alternative options found for AT0603FRE0710KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0603FRE0710KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0603-FZ-1002ELF | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | AT0603FRE0710KL vs CRT0603-FZ-1002ELF |