Part Details for AT0603DRE07510RL by YAGEO Corporation
Overview of AT0603DRE07510RL by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0603DRE07510RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT0603DRE07510RL-ND
|
DigiKey | RES SMD 510 OHM 0.5% 1/10W 0603 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0259 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0105 | Buy Now |
Part Details for AT0603DRE07510RL
AT0603DRE07510RL CAD Models
AT0603DRE07510RL Part Data Attributes
|
AT0603DRE07510RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0603DRE07510RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 510 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for AT0603DRE07510RL
This table gives cross-reference parts and alternative options found for AT0603DRE07510RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0603DRE07510RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCH0603DKC510R | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AT0603DRE07510RL vs RNCH0603DKC510R |
RTX035100DEP4 | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | AT0603DRE07510RL vs RTX035100DEP4 |
AR03DTDX5100N | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | AT0603DRE07510RL vs AR03DTDX5100N |
NTRA06HD5100DTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AT0603DRE07510RL vs NTRA06HD5100DTR1KQYF |
CRT0603-DZ-5100EAS | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | AT0603DRE07510RL vs CRT0603-DZ-5100EAS |
PRC0603TTC50X510R+-0.5% | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | AT0603DRE07510RL vs PRC0603TTC50X510R+-0.5% |
RN73R1JTTP5100D50 | Fixed Resistor, Metal Film, 0.1W, 510ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AT0603DRE07510RL vs RN73R1JTTP5100D50 |
ARG03DTD5100 | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AT0603DRE07510RL vs ARG03DTD5100 |
AR03DTDX5100 | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AT0603DRE07510RL vs AR03DTDX5100 |
PRC0603TC50510R+/-0.5% | Fixed Resistor, Thin Film, 0.0625W, 510ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | AT0603DRE07510RL vs PRC0603TC50510R+/-0.5% |