Part Details for AT0603C09ECATB by Kyocera AVX Components
Overview of AT0603C09ECATB by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0603C09ECATB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1284-1851-1-ND
|
DigiKey | RF ATTENUATOR 9DB 50OHM 0603 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
509 In Stock |
|
$8.1125 / $18.8500 | Buy Now |
DISTI #
AT0603C09ECATB
|
Avnet Americas | Chip Attenuator 20GHz 9dB 3-Pin 0603 T/R - Tape and Reel (Alt: AT0603C09ECATB) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-AT0603C09ECATB
|
Mouser Electronics | Attenuators 9db 1W 0603 DC to 20GHz RoHS: Compliant | 0 |
|
$9.0100 / $9.0200 | Order Now |
DISTI #
AT0603C09ECATB
|
Richardson RFPD | ATTENUATOR - PCB MOUNT RoHS: Compliant Min Qty: 500 | 1000 |
|
$8.7500 / $9.4300 | Buy Now |
Part Details for AT0603C09ECATB
AT0603C09ECATB CAD Models
AT0603C09ECATB Part Data Attributes
|
AT0603C09ECATB
Kyocera AVX Components
Buy Now
|
Compare Parts:
AT0603C09ECATB
Kyocera AVX Components
|
Samacsys Manufacturer | Kyocera AVX |