There are no models available for this part yet.
Overview of AT0603BRE0737K4L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AT0603BRE0737K4L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-AT0603BRE0737K4LTR-ND
|
DigiKey | RES 37.4K OHM 0.1% 1/10W 0603 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0705 | Buy Now | |
DISTI #
AT0603BRE0737K4L
|
Avnet Americas | Resistor Thin Film 0603 37.4k Ohm ±0.1% 1/10W ±50ppm/°C Molded Paper T/R AEC-Q200 - Tape and Reel (Alt: AT0603BRE0737K4L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0500 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0444 | Buy Now |
CAD Models for AT0603BRE0737K4L by YAGEO Corporation
Part Data Attributes for AT0603BRE0737K4L by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
25 Weeks
|
Additional Feature
|
ANTI-SULFUR; HIGH PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
37400 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
75 V
|
Alternate Parts for AT0603BRE0737K4L
This table gives cross-reference parts and alternative options found for AT0603BRE0737K4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0603BRE0737K4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-3742-BT50W | Fixed Resistor, Thin Film, 0.1W, 37400ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | AT0603BRE0737K4L vs BLU0603P-3742-BT50W |
AMF060337K40.1%50PPM/KKP20 | Fixed Resistor, Thin Film, 0.1W, 37400ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | AT0603BRE0737K4L vs AMF060337K40.1%50PPM/KKP20 |
AR03ATDX3742 | Fixed Resistor, Thin Film, 0.1W, 37400ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AT0603BRE0737K4L vs AR03ATDX3742 |
RNCH0603BKC37K4 | Fixed Resistor, Thin Film, 0.1W, 37400ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AT0603BRE0737K4L vs RNCH0603BKC37K4 |
P0603H3742WBTR | Fixed Resistor, Thin Film, 0.125W, 37400ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Vishay Intertechnologies | AT0603BRE0737K4L vs P0603H3742WBTR |
BLU0603ER-3742-AB50W | Fixed Resistor, Thin Film, 0.1W, 37400ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | AT0603BRE0737K4L vs BLU0603ER-3742-AB50W |
RT0603WRE0737K4 | Fixed Resistor, Thin Film, 0.1W, 37400ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603 | YAGEO Corporation | AT0603BRE0737K4L vs RT0603WRE0737K4 |
RN73H1JGTD3742B50 | Fixed Resistor, Metal Film, 0.1W, 37400ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AT0603BRE0737K4L vs RN73H1JGTD3742B50 |
BLU0603-3742-BT50Q | Fixed Resistor, Thin Film, 0.1W, 37400ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | AT0603BRE0737K4L vs BLU0603-3742-BT50Q |
P0603H3742BBPA | Fixed Resistor, Thin Film, 0.125W, 37400ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AT0603BRE0737K4L vs P0603H3742BBPA |