Part Details for AT0603BRD071K02L by YAGEO Corporation
Overview of AT0603BRD071K02L by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0603BRD071K02L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK4042
|
Newark | Res, 1K02, 0.1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo AT0603BRD071K02L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4110 |
|
$0.1610 / $0.2310 | Buy Now |
DISTI #
13-AT0603BRD071K02LCT-ND
|
DigiKey | RES SMD 1.02KOHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0724 / $0.3000 | Buy Now |
DISTI #
AT0603BRD071K02L
|
Avnet Americas | SMD Chip Resistor, 1.02 kOhm, ? 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Stability Precision - Tape and Reel (Alt: AT0603BRD071K02L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0500 | Buy Now |
DISTI #
603-AT0603BRD071K02L
|
Mouser Electronics | Thin Film Resistors - SMD 0603 1.02kOhms 0.1 % 25PPM 100mW AECQ200 RoHS: Compliant | 3510 |
|
$0.0710 / $0.2900 | Buy Now |
|
Future Electronics | Res Thin Film 0603 1.02K Ohm 0.1% 1/10W 25ppm/C Molded SMD Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 5000Reel |
|
$0.0697 / $0.0742 | Buy Now |
DISTI #
AT0603BRD071K02L
|
Avnet Abacus | SMD Chip Resistor, 1.02 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Stability Precision - Tape and Reel (Alt: AT0603BRD071K02L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0569 / $0.0610 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 1.02K Ohms 1% 1/10W 25PPM AEC-Q200 | 0 |
|
$0.1277 / $0.1469 | RFQ |
Part Details for AT0603BRD071K02L
AT0603BRD071K02L CAD Models
AT0603BRD071K02L Part Data Attributes
|
AT0603BRD071K02L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0603BRD071K02L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 1020ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1020 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for AT0603BRD071K02L
This table gives cross-reference parts and alternative options found for AT0603BRD071K02L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0603BRD071K02L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06R1021BTLQ | Fixed Resistor, Thin Film, 0.1W, 1020ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AT0603BRD071K02L vs WF06R1021BTLQ |
BLU0603ER-1021-BB25W | Fixed Resistor, Thin Film, 0.1W, 1020ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AT0603BRD071K02L vs BLU0603ER-1021-BB25W |
CRT0603-BY-1021EST | Fixed Resistor, Thin Film, 0.1W, 1020ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | AT0603BRD071K02L vs CRT0603-BY-1021EST |
AR03ATCX1021 | Fixed Resistor, Thin Film, 0.1W, 1020ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AT0603BRD071K02L vs AR03ATCX1021 |
RP73F1J1K02ATDG | Fixed Resistor, Thin Film, 0.1W, 1020ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | AT0603BRD071K02L vs RP73F1J1K02ATDG |
BLU0603P-1021-BB25Q | Fixed Resistor, Thin Film, 0.1W, 1020ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AT0603BRD071K02L vs BLU0603P-1021-BB25Q |
CRT0603-BY-1021ELF | Fixed Resistor, Thin Film, 0.1W, 1020ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | AT0603BRD071K02L vs CRT0603-BY-1021ELF |
AMF06031K020.1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 1020ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | AT0603BRD071K02L vs AMF06031K020.1%25PPM/KNP10 |
239060431022L | Fixed Resistor, Thin Film, 0.1W, 1020ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | AT0603BRD071K02L vs 239060431022L |
RP73F1J1K02BTDG | Fixed Resistor, Thin Film, 0.1W, 1020ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | AT0603BRD071K02L vs RP73F1J1K02BTDG |