Part Details for AT06-6S-SR02BLU by Amphenol Corporation
Overview of AT06-6S-SR02BLU by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT06-6S-SR02BLU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT06-6S-SR02BLU
|
Avnet Americas | Automotive Connector Housing, Blue, AT Series, Plug, 6 Positions - Boxed Product (Development Kits) (Alt: AT06-6S-SR02BLU) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Box | 0 |
|
$2.6279 / $3.7533 | Buy Now |
DISTI #
654-AT06-6S-SR02BLU
|
Mouser Electronics | Automotive Connectors A SERIES-AT, SR02-CONNECTORS RoHS: Compliant | 296 |
|
$2.3800 / $5.3800 | Buy Now |
DISTI #
AT06-6S-SR02BLU
|
TTI | Automotive Connectors A SERIES-AT, SR02-CONNECTORS RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 1 Container: Box | Americas - 0 |
|
$2.3500 / $2.7900 | Buy Now |
Part Details for AT06-6S-SR02BLU
AT06-6S-SR02BLU CAD Models
AT06-6S-SR02BLU Part Data Attributes
|
AT06-6S-SR02BLU
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT06-6S-SR02BLU
Amphenol Corporation
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.815 inch | |
Body Depth | 1.724 inch | |
Body Length | 1.028 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |
Alternate Parts for AT06-6S-SR02BLU
This table gives cross-reference parts and alternative options found for AT06-6S-SR02BLU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT06-6S-SR02BLU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT06-6S-SR02RED | Combination Line Connector | Amphenol Corporation | AT06-6S-SR02BLU vs AT06-6S-SR02RED |
AT06-6S-SR02GRY | Combination Line Connector | Amphenol Corporation | AT06-6S-SR02BLU vs AT06-6S-SR02GRY |
AT06-6S-SR02BRN | Combination Line Connector | Amphenol Corporation | AT06-6S-SR02BLU vs AT06-6S-SR02BRN |
AT06-6S-SR02GRN | Combination Line Connector | Amphenol Corporation | AT06-6S-SR02BLU vs AT06-6S-SR02GRN |
AT06-6S-SR02WHT | Combination Line Connector | Amphenol Corporation | AT06-6S-SR02BLU vs AT06-6S-SR02WHT |