-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75970-3AT-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row,6 Positions, 2.54 mm (0.100in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R6637
|
Newark | Plug And Socket Connector Housing, Product Range:At Boardlock Series™, Gender:Plug, No. Of Positions:6Positions, For Use With:At Series Socket Contacts, Connector Body Material:Thermoplastic Body, Ip Rating:Ip67, Colour:Gray Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-6S-RD01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3968 |
|
$0.7780 | Buy Now |
DISTI #
889-1453-ND
|
DigiKey | CONN PLUG HSG 6POS Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
26578 In Stock |
|
$0.8875 / $1.8700 | Buy Now |
DISTI #
V99:2348_11914195
|
Arrow Electronics | Conn Housing M 6 POS Crimp ST Cable Mount Gray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2202 | Americas - 5835 |
|
$0.6415 / $0.8990 | Buy Now |
DISTI #
VDN:6625_11914195
|
Arrow Electronics | Conn Housing M 6 POS Crimp ST Cable Mount Gray RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 8 Weeks | Americas - 4200 |
|
$0.8977 | Buy Now |
DISTI #
E02:0323_07052887
|
Arrow Electronics | Conn Housing M 6 POS Crimp ST Cable Mount Gray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2323 | Europe - 700 |
|
$0.8658 / $1.2462 | Buy Now |
DISTI #
70901607
|
RS | 6-Way Plug, Female Connector with Reduced Diameter Seals (E-Seal) | Amphenol Sine Systems AT06-6S-RD01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 10500 |
|
$0.9700 / $1.3900 | Buy Now |
|
Future Electronics | 6-Way Plug, Female Connector with Reduced Diameter Seals (E-Seal) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Bag | 4094Bag |
|
$0.8750 / $1.0900 | Buy Now |
DISTI #
AMEAT06-6S-RD01
|
Heilind Electronics | 6 PIN PLUG, WITH REDUCED DIA. SEAL | Americas - 1405 in Stock |
|
$0.9715 / $1.0535 | Buy Now |
|
Onlinecomponents.com | 6-Way Plug, Female Connector with Reduced Diameter Seals (E-Seal) RoHS: Compliant |
4870 In Stock |
|
$0.8000 / $1.1060 | Buy Now |
DISTI #
63342228
|
Verical | Conn Housing M 6 POS Crimp ST Cable Mount Gray RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 6288 |
|
$1.1836 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy