Part Details for AT06-6S-OMRDWHT by Amphenol Sine Systems
Overview of AT06-6S-OMRDWHT by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT06-6S-OMRDWHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ2006
|
Newark | 6 Position Overmolded Plug, Socket, Reduced Seal, White /Box Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-6S-OMRDWHT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 / $1.4900 | Buy Now |
DISTI #
889-AT06-6S-OMRDWHT-ND
|
DigiKey | 6 POSITION OVERMOLDED PLUG, SOCK Min Qty: 1 Lead time: 18 Weeks Container: Box |
500 In Stock |
|
$1.2186 / $2.8800 | Buy Now |
DISTI #
73213246
|
RS | 6 Position Overmolded Plug, Socket, Reduced Seal, White | Amphenol Sine Systems AT06-6S-OMRDWHT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5000 / $2.5000 | RFQ |
DISTI #
AMEAT06-6S-OMRDWHT
|
Heilind Electronics | 6 POSITION OVERMOLDED PLUG, SO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 6 Position Overmolded Plug, Socket, Reduced Seal, White RoHS: Compliant | 0 |
|
$1.0600 / $1.7500 | Buy Now |
DISTI #
AMEAT06-6S-OMRDWHT
|
Interstate Connecting Components | 6 POSITION OVERMOLDED PLUG, SO | 0 |
|
Buy Now |