Part Details for AT06-6S-OMGRN by Amphenol Sine Systems
Overview of AT06-6S-OMGRN by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT06-6S-OMGRN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6023
|
Newark | Automotive Housing, Plug, 6Pos, Green, Product Range:At Series, Gender:Plug, No. Of Positions:6Positions, For Use With:Amphenol At Series Size 16 Automotive Socket Contacts, Ip Rating:Ip67, Voltage Rating:-, Current Rating:13A Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-6S-OMGRN RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 / $1.4900 | Buy Now |
DISTI #
AT06-6S-OMGRN-ND
|
DigiKey | CONN PLUG HSG 6POS Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
500 In Stock |
|
$1.2186 / $2.8800 | Buy Now |
DISTI #
73213238
|
RS | 6 Pin Plug, Custom Overmold Plug , Socket, GREEN | Amphenol Sine Systems AT06-6S-OMGRN RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5000 / $2.5000 | RFQ |
DISTI #
AMEAT06-6S-OMGRN
|
Heilind Electronics | 6 PIN PLUG, CUSTOM OVERMOLD PL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 6 Pin Plug, Custom Overmold Plug , Socket, GREEN RoHS: Compliant | 0 |
|
$1.0600 / $1.7500 | Buy Now |
DISTI #
AMEAT06-6S-OMGRN
|
Interstate Connecting Components | 6 PIN PLUG, CUSTOM OVERMOLD PL | 0 |
|
Buy Now |