Part Details for AT06-6S-MM01 by Amphenol Sine Systems
Overview of AT06-6S-MM01 by Amphenol Sine Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT06-6S-MM01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R6636
|
Newark | Plug And Socket Connector Housing, Product Range:At Series, Gender:Plug, No. Of Positions:6Positions, Pitch Spacing:-, For Use With:At Series Socket Contacts, Colour:Gray, Connector Mounting:Cable Mount, Connector Type:Plug & Socket Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-6S-MM01 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 700 |
|
$0.3450 | Buy Now |
DISTI #
AT06-6S-MM01-ND
|
DigiKey | CONN PLUG HSG 6POS Min Qty: 10 Lead time: 10 Weeks Container: Bulk |
655 In Stock |
|
$1.1250 / $1.9420 | Buy Now |
DISTI #
70901605
|
RS | 6-Way Plug, Female Connector with Reduced Diameter Seal (E-Seal) and End Cap | Amphenol Sine Systems AT06-6S-MM01 RoHS: Compliant Min Qty: 700 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3000 / $2.1700 | RFQ |
|
Future Electronics | 6-Way Plug Female Connector with Reduced Diameter Seal (E-Seal) and End Cap Grey RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 693Bag |
|
$1.1100 / $1.2600 | Buy Now |
DISTI #
AMEAT06-6S-MM01
|
Heilind Electronics | 6 PIN PLUG, WITH END CAP | Americas - 0 in Stock |
|
$1.1501 / $1.3691 | Buy Now |
|
Onlinecomponents.com | 6-Way Plug, Female Connector with Reduced Diameter Seal (E-Seal) and End Cap, Grey RoHS: Compliant |
1380 In Stock |
|
$0.9350 / $1.6480 | Buy Now |
DISTI #
AMEAT06-6S-MM01
|
Interstate Connecting Components | 6 PIN PLUG, WITH END CAP | 0 |
|
$1.1501 / $1.3691 | Buy Now |
|
Master Electronics | 6-Way Plug, Female Connector with Reduced Diameter Seal (E-Seal) and End Cap, Grey RoHS: Compliant |
1380 In Stock |
|
$0.9350 / $1.6480 | Buy Now |