Part Details for AT06-6S-GRN by Amphenol Corporation
Overview of AT06-6S-GRN by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5XRJ45UNNG-007 | Amphenol Cables on Demand | Amphenol MP-5XRJ45UNNG-007 Cat5E UTP Crossover Cable (3/4/176900BASE-T) with RJ45 Connectors - Green 7ft | |
MP-64RJ45UNNG-005 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNG-005 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 5ft | |
MP-64RJ45UNNG-016 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNG-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 16ft |
Price & Stock for AT06-6S-GRN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7973
|
Avnet Americas | Automotive Connector Housing, AT Series Boots, Plug, 6 Positions - Bulk (Alt: 36AJ7973) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 56 Partner Stock |
|
$1.1800 / $1.8900 | Buy Now |
DISTI #
AT06-6S-GRN
|
Avnet Americas | Automotive Connector Housing, AT Series Boots, Plug, 6 Positions - Boxed Product (Development Kits) (Alt: AT06-6S-GRN) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Box | 0 |
|
$1.2640 / $1.8053 | Buy Now |
DISTI #
654-AT06-6S-GRN
|
Mouser Electronics | Automotive Connectors A SERIES-AT-CONNECTORS RoHS: Compliant | 770 |
|
$1.1100 / $1.9300 | Buy Now |
DISTI #
AT06-6S-GRN
|
TTI | Automotive Connectors A SERIES-AT-CONNECTORS RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 1320 In Stock |
|
$1.0800 / $1.9100 | Buy Now |
Part Details for AT06-6S-GRN
AT06-6S-GRN CAD Models
AT06-6S-GRN Part Data Attributes
|
AT06-6S-GRN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT06-6S-GRN
Amphenol Corporation
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.717 inch | |
Body Depth | 1.236 inch | |
Body Length | 0.98 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |
Alternate Parts for AT06-6S-GRN
This table gives cross-reference parts and alternative options found for AT06-6S-GRN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT06-6S-GRN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT06-6S-BRN | Combination Line Connector | Amphenol Corporation | AT06-6S-GRN vs AT06-6S-BRN |
AT06-6S-YEL | Combination Line Connector | Amphenol Corporation | AT06-6S-GRN vs AT06-6S-YEL |
AT06-6S | Combination Line Connector, | Amphenol Corporation | AT06-6S-GRN vs AT06-6S |
AT06-6S-BLK | Combination Line Connector, 6 Contact(s), Female, Plug, | Amphenol Corporation | AT06-6S-GRN vs AT06-6S-BLK |
DT06-6S | DT PLUG ASM | TE Connectivity | AT06-6S-GRN vs DT06-6S |
DT06-6S | CONNECTOR, 6 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR, CRIMP, PLUG | TE Connectivity / Deutsch | AT06-6S-GRN vs DT06-6S |
AT06-6S-WHT | Combination Line Connector | Amphenol Corporation | AT06-6S-GRN vs AT06-6S-WHT |
AT06-6S-RED | Combination Line Connector | Amphenol Corporation | AT06-6S-GRN vs AT06-6S-RED |