-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NFM15PC755R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, | |
NFM15PC435R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, | |
NFM15PC915R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6019
|
Newark | Protective Cap, 6Pos, Plug, Black, Accessory Type:Protective Cap, For Use With:Amphenol At Series 6 Positions Automotive Plug Connectors, Product Range:At Series™ Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-6S-CAP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1013 |
|
$0.3920 / $0.6970 | Buy Now |
DISTI #
889-2351-ND
|
DigiKey | AT SERIES PROTECTIVE CAP 6POS Min Qty: 1 Lead time: 10 Weeks Container: Box |
1199 In Stock |
|
$0.3861 / $0.9500 | Buy Now |
DISTI #
E02:0323_09455675
|
Arrow Electronics | Cover Protective 6 way / Plug / BLACK RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 12 Weeks Date Code: 2410 | Europe - 750 |
|
$0.3414 / $0.3424 | Buy Now |
DISTI #
70901601
|
RS | Protective Cover for 6-way Plug, Black | Amphenol Sine Systems AT06-6S-CAP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 800 |
|
$0.4740 / $0.6770 | Buy Now |
|
Future Electronics | Protective Cover for 6-way Plug, Black RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 991Box |
|
$0.2850 / $0.3450 | Buy Now |
DISTI #
AMEAT06-6S-CAP
|
Heilind Electronics | COVER, PROTECTIVE, 6 WAY G / BLACK | Americas - 1 in Stock |
|
$0.3357 / $0.4069 | Buy Now |
|
Onlinecomponents.com | Protective Cover for 6-way Plug, Black RoHS: Compliant |
3932 In Stock |
|
$0.3278 / $0.4381 | Buy Now |
DISTI #
82116948
|
Verical | Cover Protective 6 way / Plug / BLACK RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 2206 | Americas - 3900 |
|
$0.4391 / $0.5695 | Buy Now |
DISTI #
80942607
|
Verical | Cover Protective 6 way / Plug / BLACK RoHS: Compliant Min Qty: 750 Package Multiple: 750 Date Code: 2410 | Americas - 750 |
|
$0.3421 / $0.3431 | Buy Now |
DISTI #
AMEAT06-6S-CAP
|
Interstate Connecting Components | COVER, PROTECTIVE, 6 WAY G / BLACK | 0 |
|
$0.3357 / $0.4069 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy