-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W6740
|
Newark | Automotive Housing, Plug, 6Pos, 13A, Blk, Product Range:At Series, Gender:Plug, No. Of Positions:6Positions, For Use With:Amphenol At Series Size 16 Automotive Socket Contacts, Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-6S-BLK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1316 |
|
$1.1100 / $1.5700 | Buy Now |
DISTI #
AT06-6S-BLK-ND
|
DigiKey | CONN PLUG HSG 6POS Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
273 In Stock |
|
$1.0081 / $2.4200 | Buy Now |
DISTI #
V99:2348_11914192
|
Arrow Electronics | Conn Housing PL 6 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2203 | Americas - 405 |
|
$0.8255 / $1.0155 | Buy Now |
DISTI #
70901600
|
RS | Plug Connector, 6 Way, Black, Female, AT Series | Amphenol Sine Systems AT06-6S-BLK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 692 |
|
$0.6600 | Buy Now |
|
Future Electronics | 6-Way Plug, Black Female Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Bag | 1798Bag |
|
$1.0500 / $1.2000 | Buy Now |
DISTI #
AMEAT06-6S-BLK
|
Heilind Electronics | 6 PIN PLUG BLACK | Americas - 0 in Stock |
|
$1.0519 / $1.1409 | Buy Now |
|
Onlinecomponents.com | 6-Way Plug, Black Female Connector RoHS: Compliant |
8246 In Stock |
|
$0.9060 / $1.4420 | Buy Now |
DISTI #
78451557
|
Verical | Conn Housing PL 6 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 37 Package Multiple: 1 | Americas - 7156 |
|
$1.2200 / $1.6900 | Buy Now |
DISTI #
62459738
|
Verical | Conn Housing PL 6 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 700 Package Multiple: 700 Date Code: 2208 | Americas - 1400 |
|
$1.2054 | Buy Now |
DISTI #
78452474
|
Verical | Conn Housing PL 6 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2145 | Americas - 1025 |
|
$1.2467 / $1.8720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy