-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R5600
|
Newark | Plug And Socket Connector Housing, Product Range:At Series, Gender:Plug, No. Of Positions:4Positions, For Use With:At Series Socket Contacts, Connector Body Material:Thermoplastic Body, Ip Rating:Ip67, Voltage Rating:1500V Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-4S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11727 |
|
$0.7580 / $0.8160 | Buy Now |
DISTI #
85R5228
|
Newark | Plug, At, 4 Way, Skt, Product Range:At Series, Gender:Plug, No. Of Positions:4Ways, Pitch Spacing:-, For Use With:At Series Connectors, Current Rating:13A, Flammability Rating:Ul94V-0, Material:Thermoplastic, Operating Temperature Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-4S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8190 / $1.1400 | Buy Now |
DISTI #
889-1014-ND
|
DigiKey | CONN PLUG HSG 4POS 14-20AWG Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
9095 In Stock |
|
$0.7494 / $1.4500 | Buy Now |
|
Future Electronics | AT Series 4 Position Grey Thermoplastic 14 - 20 AWG Socket Plug Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 6246Box |
|
$0.6900 / $0.8450 | Buy Now |
DISTI #
AMEAT06-4S
|
Heilind Electronics | 4 Pin Plug | Americas - 15558 in Stock24300 On Order |
|
$0.7434 / $0.8062 | Buy Now |
|
Onlinecomponents.com | 4-Way Plug, Female Connector RoHS: Compliant |
11161 In Stock |
|
$0.6610 / $0.9880 | Buy Now |
DISTI #
AMEAT06-4S
|
Interstate Connecting Components | 4 Pin Plug | 25934050 On Order |
|
$0.7434 / $0.8062 | Buy Now |
DISTI #
AT06-4S
|
PEI Genesis | AT 4C 16 AWG SKT PLG Min Qty: 1 | 3458 |
|
$0.4700 / $0.5200 | Buy Now |
|
Powell Electronics | 4-Way Plug, Female Connector Min Qty: 16200 | 14866 |
|
$7.7900 | Buy Now |
|
Master Electronics | 4-Way Plug, Female Connector RoHS: Compliant |
11161 In Stock |
|
$0.6610 / $0.9880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy