Part Details for AT06-4S-SS01 by Amphenol Sine Systems
Overview of AT06-4S-SS01 by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT06-4S-SS01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R6634
|
Newark | Automotive Housing, Plug, 4Pos, 13A, Product Range:At Series, Gender:Plug, No. Of Positions:4Positions, For Use With:Amphenol At Series Size 16 Contacts, Connector Body Material:Thermoplastic Body, Ip Rating:Ip68, Ip69K Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-4S-SS01 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 536 |
|
$1.6600 / $2.2600 | Buy Now |
DISTI #
AT06-4S-SS01-ND
|
DigiKey | CONN PLUG HSG 4POS Min Qty: 10 Lead time: 14 Weeks Container: Bulk |
565 In Stock |
|
$1.5500 / $2.6370 | Buy Now |
DISTI #
70901599
|
RS | 4-Way Plug, Female Connector with Solid Rear Grommet | Amphenol Sine Systems AT06-4S-SS01 RoHS: Compliant Min Qty: 900 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7700 / $2.5300 | RFQ |
DISTI #
AMEAT06-4S-SS01
|
Heilind Electronics | 4-WAY PLUG, FEMALE CONNECTOR W | Americas - 0 in Stock |
|
$1.5569 / $1.8862 | Buy Now |
|
Onlinecomponents.com | 4-Way Plug, Female Connector with Solid Rear Grommet and Endcap, Wedgelock included RoHS: Compliant |
1795 In Stock |
|
$1.4000 / $2.6400 | Buy Now |
DISTI #
AMEAT06-4S-SS01
|
Interstate Connecting Components | 4-WAY PLUG, FEMALE CONNECTOR W | 0 |
|
$1.5569 / $1.8862 | Buy Now |
|
Master Electronics | 4-Way Plug, Female Connector with Solid Rear Grommet and Endcap, Wedgelock included RoHS: Compliant |
1795 In Stock |
|
$1.4000 / $2.6400 | Buy Now |