Part Details for AT06-4S-SR01BLK by Amphenol Sine Systems
Overview of AT06-4S-SR01BLK by Amphenol Sine Systems
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT06-4S-SR01BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W6738
|
Newark | Plug W/Strain Relief End Cap, 4Pos, Blk, Product Range:At Series, Gender:Plug, No. Of Positions:4Positions, For Use With:Amphenol At Series Connectors, Connector Body Material:Thermoplastic Body, Ip Rating:Ip67, Voltage Rating:1500V Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-4S-SR01BLK Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1301 |
|
$2.1700 / $2.8800 | Buy Now |
DISTI #
889-2261-ND
|
DigiKey | CONN PLUG HSG 4POS STRAIN RELIEF Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2012 In Stock |
|
$1.8271 / $3.3800 | Buy Now |
DISTI #
V99:2348_11914187
|
Arrow Electronics | Conn Housing PL 4 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2205 | Americas - 666 |
|
$1.6240 | Buy Now |
DISTI #
70901597
|
RS | 4-Way Plug Female Connector with Strain Relief and Endcap, Standard Seal | Amphenol Sine Systems AT06-4S-SR01BLK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 521 |
|
$2.0800 / $2.6300 | Buy Now |
|
Future Electronics | AT Series 4 Position Black Strain Relief End Cap Socket Plug Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 460Box |
|
$1.5300 / $1.7300 | Buy Now |
DISTI #
AMEAT06-4S-SR01BLK
|
Heilind Electronics | 4 PIN PLUG, WITH STRAIN R | Americas - 498 in Stock |
|
$1.8795 / $2.0384 | Buy Now |
|
Onlinecomponents.com | 4-Way Plug Female Connector with Strain Relief Endcap, Standard Seal, Black RoHS: Compliant |
1148 In Stock |
|
$1.4600 / $2.4300 | Buy Now |
DISTI #
27703732
|
Verical | Conn Housing PL 4 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 2200 |
|
$1.5556 | Buy Now |
DISTI #
65021171
|
Verical | Conn Housing PL 4 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 30 Package Multiple: 10 | Americas - 1140 |
|
$1.8695 / $3.2185 | Buy Now |
DISTI #
62822397
|
Verical | Conn Housing PL 4 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 400 Package Multiple: 400 Date Code: 2202 | Americas - 400 |
|
$2.3622 | Buy Now |