Part Details for AT06-4S-RD01RED by Amphenol Sine Systems
Overview of AT06-4S-RD01RED by Amphenol Sine Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75970-3AT-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row,6 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for AT06-4S-RD01RED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK4306
|
Newark | 4-Way Plug, Female Connector With Reduced Diameter Seal (E-Seal), Red/Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-4S-RD01RED RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 / $1.5800 | Buy Now |
DISTI #
889-AT06-4S-RD01RED-ND
|
DigiKey | 4-WAY PLUG, FEMALE CONNECTOR WIT Min Qty: 1 Lead time: 10 Weeks Container: Box |
678 In Stock |
|
$1.0615 / $2.5400 | Buy Now |
DISTI #
AMEAT06-4S-RD01RED
|
Heilind Electronics | 4-WAY PLUG, FEMALE CONNECTOR W | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 4-Way Plug - Female Connector with Reduced Diameter Seal (E-Seal) - Red RoHS: Compliant | 0 |
|
$1.0800 / $1.5800 | Buy Now |
DISTI #
AMEAT06-4S-RD01RED
|
Interstate Connecting Components | 4-WAY PLUG, FEMALE CONNECTOR W | 0 |
|
Buy Now |