Part Details for AT06-4S-RD01BLK by Amphenol Sine Systems
Overview of AT06-4S-RD01BLK by Amphenol Sine Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT06-4S-RD01BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W6737
|
Newark | Automotive Housing, Plug, 4Pos, 13A, Product Range:At Sr01 Series™, Gender:Plug, No. Of Positions:4Positions, For Use With:Amphenol At Series Size 16 Automotive Socket Contacts, Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-4S-RD01BLK Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 364 |
|
$1.2200 / $1.4400 | Buy Now |
DISTI #
AT06-4S-RD01BLK-ND
|
DigiKey | CONN PLUG HSG 4POS Min Qty: 10 Lead time: 10 Weeks Container: Bulk |
774 In Stock |
|
$0.9875 / $1.7290 | Buy Now |
DISTI #
70901596
|
RS | 4-Way Plug, Black Female Connector with Reduced Diameter Seal (E-Seal) | Amphenol Sine Systems AT06-4S-RD01BLK RoHS: Compliant Min Qty: 900 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1200 / $1.6100 | RFQ |
|
Future Electronics | 4-Way Plug, Black Female Connector with Reduced Diameter Seal (E-Seal) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 379Bag |
|
$0.9700 / $1.2000 | Buy Now |
DISTI #
AMEAT06-4S-RD01BLK
|
Heilind Electronics | 4 PIN PLUG, WITH REDUCED EAL BLACK | Americas - 0 in Stock |
|
$1.0099 / $1.2017 | Buy Now |
|
Onlinecomponents.com | 4-Way Plug, Black Female Connector with Reduced Diameter Seal (E-Seal) RoHS: Compliant |
2350 In Stock |
|
$1.0300 / $1.4400 | Buy Now |
DISTI #
AMEAT06-4S-RD01BLK
|
Interstate Connecting Components | 4 PIN PLUG, WITH REDUCED EAL BLACK | 0 |
|
$1.0099 / $1.2017 | Buy Now |
|
Master Electronics | 4-Way Plug, Black Female Connector with Reduced Diameter Seal (E-Seal) RoHS: Compliant |
2350 In Stock |
|
$1.0300 / $1.4400 | Buy Now |