Part Details for AT06-4S-OMYEL by Amphenol Sine Systems
Overview of AT06-4S-OMYEL by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT06-4S-OMYEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6701
|
Newark | Automotive Housing, Plug, 4Pos, Yellow Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-4S-OMYEL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6600 / $2.8500 | Buy Now |
DISTI #
AT06-4S-OMYEL-ND
|
DigiKey | CONN PLUG HSG 4POS Min Qty: 10 Lead time: 18 Weeks Container: Bulk |
498 In Stock |
|
$1.1625 / $1.9720 | Buy Now |
DISTI #
73213234
|
RS | 4 Pin Plug, Custom Overmold Plug , Socket, YELLOW | Amphenol Sine Systems AT06-4S-OMYEL RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8700 | RFQ |
DISTI #
AMEAT06-4S-OMYEL
|
Heilind Electronics | 4 PIN PLUG, CUSTOM OVERMOLD PL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 4 Pin Plug, Custom Overmold Plug , Socket, YELLOW RoHS: Compliant | 0 |
|
$1.1000 / $1.8300 | Buy Now |
DISTI #
AMEAT06-4S-OMYEL
|
Interstate Connecting Components | 4 PIN PLUG, CUSTOM OVERMOLD PL | 0 |
|
Buy Now |