Part Details for AT06-4S-OMWHT by Amphenol Sine Systems
Overview of AT06-4S-OMWHT by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75970-3AT-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row,6 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for AT06-4S-OMWHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6700
|
Newark | Automotive Housing, Plug, 4Pos, White Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-4S-OMWHT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1087 |
|
$1.6300 / $2.8100 | Buy Now |
DISTI #
AT06-4S-OMWHT-ND
|
DigiKey | CONN PLUG HSG 4POS Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
990 In Stock |
|
$1.1194 / $2.6500 | Buy Now |
DISTI #
73213233
|
RS | 4 Pin Plug, Custom Overmold Plug , Socket, WHITE | Amphenol Sine Systems AT06-4S-OMWHT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8700 | RFQ |
DISTI #
AMEAT06-4S-OMWHT
|
Heilind Electronics | 4 PIN PLUG, CUSTOM OVERMOLD PL | Americas - 0 in Stock |
|
$1.1641 / $1.4147 | Buy Now |
|
Onlinecomponents.com | 4 Pin Plug, Custom Overmold Plug , Socket, WHITE RoHS: Compliant | 0 |
|
$1.0900 / $1.7900 | Buy Now |
DISTI #
AMEAT06-4S-OMWHT
|
Interstate Connecting Components | 4 PIN PLUG, CUSTOM OVERMOLD PL | 0 |
|
$1.1641 / $1.4147 | Buy Now |