Part Details for AT06-4S-OMGRY by Amphenol Sine Systems
Overview of AT06-4S-OMGRY by Amphenol Sine Systems
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT06-4S-OMGRY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6014
|
Newark | Automotive Housing, Plug, 4Pos, Grey, Product Range:At Structureplus Series™, Gender:Plug, No. Of Positions:4Positions, For Use With:Amphenol At Series Size 16 Automotive Socket Contacts, Ip Rating:Ip67, Voltage Rating:- Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-4S-OMGRY Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1000 |
|
$0.3400 | Buy Now |
DISTI #
69AH6698
|
Newark | Automotive Housing, Plug, 4Pos, Grey Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-4S-OMGRY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 / $1.8800 | Buy Now |
DISTI #
889-2802-ND
|
DigiKey | CONN PLUG HSG 4POS Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
841 In Stock |
|
$1.0375 / $1.5900 | Buy Now |
DISTI #
73213223
|
RS | 4 Pin Plug, Custom Overmold Plug , Socket, GREY | Amphenol Sine Systems AT06-4S-OMGRY RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7000 | RFQ |
|
Future Electronics | 4 Pin Plug, Custom Overmold Plug , Socket, GREY RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks Container: Box | 0Box |
|
$1.1000 / $1.2600 | Buy Now |
DISTI #
AMEAT06-4S-OMGRY
|
Heilind Electronics | 4 POS PLUG HSG,FEM,GRY FOR OVER MOLD,IP67 MATED | Americas - 0 in Stock |
|
$1.1641 / $1.2626 | Buy Now |
|
Onlinecomponents.com | 4 Pin Plug, Custom Overmold Plug , Socket, GREY RoHS: Compliant |
1000 In Stock |
|
$1.0500 / $1.5200 | Buy Now |
DISTI #
62327997
|
Verical | Conn Housing PL 4 POS Crimp ST Cable Mount Gray RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2206 | Americas - 1000 |
|
$1.4429 / $2.0132 | Buy Now |
DISTI #
68028602
|
Verical | Conn Housing PL 4 POS Crimp ST Cable Mount Gray RoHS: Compliant Min Qty: 148 Package Multiple: 1 | Americas - 1000 |
|
$0.4969 / $0.5552 | Buy Now |
DISTI #
AMEAT06-4S-OMGRY
|
Interstate Connecting Components | 4 POS PLUG HSG,FEM,GRY FOR OVER MOLD,IP67 MATED | 0 |
|
$1.1641 / $1.2626 | Buy Now |