Part Details for AT06-4S-MM01BLK by Amphenol Sine Systems
Overview of AT06-4S-MM01BLK by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT06-4S-MM01BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W6736
|
Newark | 4-Way Plug, Female Connector With Reduced Diameter Seal (E-Seal) And End Cap, Black/Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-4S-MM01BLK Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 / $1.4900 | Buy Now |
DISTI #
AT06-4S-MM01BLK-ND
|
DigiKey | CONN PLUG HSG 4POS Min Qty: 10 Lead time: 10 Weeks Container: Bulk |
295 In Stock |
|
$1.1375 / $1.9690 | Buy Now |
DISTI #
70901594
|
RS | 4-Way Plug, Black Female Connector w/ Reduced Diameter Seal (E-Seal) & End Cap | Amphenol Sine Systems AT06-4S-MM01BLK RoHS: Compliant Min Qty: 900 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3000 / $1.8600 | RFQ |
DISTI #
AMEAT06-4S-MM01BLK
|
Heilind Electronics | 4-WAY PLUG, BLACK FEMALE CONNE A SERIES | Americas - 0 in Stock |
|
$1.1501 / $1.3842 | Buy Now |
|
Onlinecomponents.com | 4-Way Plug, Female Connector with Reduced Diameter Seal (E-Seal) and End Cap, Black RoHS: Compliant | 0 |
|
$0.9840 / $1.7920 | Buy Now |
DISTI #
AMEAT06-4S-MM01BLK
|
Interstate Connecting Components | 4-WAY PLUG, BLACK FEMALE CONNE A SERIES | 0 |
|
$1.1501 / $1.3842 | Buy Now |