Part Details for AT06-4S-EC01BLK by Amphenol Sine Systems
Overview of AT06-4S-EC01BLK by Amphenol Sine Systems
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT06-4S-EC01BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH0993
|
Newark | Automotive Housing, Plug, 4P, 13A, Blk, Product Range:At Series, Gender:Plug, No. Of Positions:4Positions, For Use With:Amphenol At Series Socket Contacts, Connector Body Material:Thermoplastic Body, Ip Rating:Ip68, Ip69K Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-4S-EC01BLK Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 | Buy Now |
DISTI #
889-AT06-4S-EC01BLK-ND
|
DigiKey | CONN PLUG HSG 4POS Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
873 In Stock |
|
$1.1171 / $2.1500 | Buy Now |
DISTI #
73212825
|
RS | 4-Way Plug, Female Connector with End Cap, Black | Amphenol Sine Systems AT06-4S-EC01BLK RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1100 / $1.8500 | RFQ |
DISTI #
AMEAT06-4S-EC01BLK
|
Heilind Electronics | 4-WAY PLUG, BLACK FEMALE | Americas - 0 in Stock |
|
$1.1081 / $1.2017 | Buy Now |
|
Onlinecomponents.com | 4-Way Plug, Female Connector with End Cap, Black RoHS: Compliant |
781 In Stock |
|
$1.0700 / $1.6500 | Buy Now |
DISTI #
61270953
|
Verical | Conn Housing PL 4 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2202 | Americas - 775 |
|
$1.8336 / $2.1854 | Buy Now |
DISTI #
AMEAT06-4S-EC01BLK
|
Interstate Connecting Components | 4-WAY PLUG, BLACK FEMALE | 0 |
|
$1.1081 / $1.2017 | Buy Now |
|
Powell Electronics | 4-Way Plug, Black Female Connector with Min Qty: 1800 | 550 |
|
$216.0000 / $250.0000 | Buy Now |
|
Master Electronics | 4-Way Plug, Female Connector with End Cap, Black RoHS: Compliant |
781 In Stock |
|
$1.0700 / $1.6500 | Buy Now |