Part Details for AT06-3S-SR01YEL by Amphenol Sine Systems
Overview of AT06-3S-SR01YEL by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT06-3S-SR01YEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ5304
|
Newark | Automotive Housing, Plug, 3Pos, 13A, Product Range:At Series, Gender:Plug, No. Of Positions:3Positions, For Use With:Amphenol At Series Size 16 Automotive Socket Contacts, Connector Body Material:Thermoplastic Body, Voltage Rating:- Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-3S-SR01YEL RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6200 / $2.0000 | Buy Now |
DISTI #
889-AT06-3S-SR01YEL-ND
|
DigiKey | CONN PLUG HSG 3POS Min Qty: 1 Lead time: 10 Weeks Container: Box |
470 In Stock |
|
$1.1691 / $2.7700 | Buy Now |
DISTI #
73213071
|
RS | 3 Position, Plug, Socket, SR01 Strain Relief, Standard Seal, Yellow Body | Amphenol Sine Systems AT06-3S-SR01YEL RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3900 / $2.3200 | RFQ |
DISTI #
AMEAT06-3S-SR01YEL
|
Heilind Electronics | 3 POSITION, PLUG, SOCKET, SR01 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 3 Position, Plug, Socket, SR01 Strain Relief (Standard Seal), Yellow Body RoHS: Compliant | 0 |
|
$1.3700 / $2.0000 | Buy Now |
DISTI #
AMEAT06-3S-SR01YEL
|
Interstate Connecting Components | 3 POSITION, PLUG, SOCKET, SR01 | 0 |
|
Buy Now | |
|
Powell Electronics | 3 Position, Plug, Socket, SR01 Strain Re Min Qty: 500 | 660 |
|
$1.2660 / $1.6670 | Buy Now |