Part Details for AT06-3S-OMYEL by Amphenol Sine Systems
Overview of AT06-3S-OMYEL by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT06-3S-OMYEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6693
|
Newark | Automotive Housing, Plug, 3Pos, Yellow Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-3S-OMYEL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 393 |
|
$1.2400 / $1.7300 | Buy Now |
DISTI #
AT06-3S-OMYEL-ND
|
DigiKey | CONN PLUG HSG 3POS Min Qty: 10 Lead time: 18 Weeks Container: Bulk |
1000 In Stock |
|
$0.9720 / $1.7100 | Buy Now |
DISTI #
73213218
|
RS | 3 Pin Plug, Custom Overmold Plug , Socket, YELLOW | Amphenol Sine Systems AT06-3S-OMYEL RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4800 | RFQ |
DISTI #
AMEAT06-3S-OMYEL
|
Heilind Electronics | 3 PIN PLUG, CUSTOM OVERMOLD PL CONNECTORS | Americas - 0 in Stock |
|
$1.0099 / $1.0952 | Buy Now |
|
Onlinecomponents.com | 3 Pin Plug, Custom Overmold Plug , Socket, YELLOW RoHS: Compliant | 0 |
|
$0.9880 / $1.4400 | Buy Now |
DISTI #
AMEAT06-3S-OMYEL
|
Interstate Connecting Components | 3 PIN PLUG, CUSTOM OVERMOLD PL CONNECTORS | 0 |
|
$1.0099 / $1.0952 | Buy Now |